There are no models available for this part yet.
Overview of UBW1K471MHD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for UBW1K471MHD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R6810
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 80V, 20%, Radial, Capacitance:470µf, Voltage(Dc):80V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UBW1K471MHD RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.4500 | Buy Now | |
DISTI #
493-16652-ND
|
DigiKey | CAP ALUM 470UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
1 In Stock |
|
$0.9750 / $2.5500 | Buy Now | |
DISTI #
647-UBW1K471MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 80volts 470uF AEC-Q200 RoHS: Compliant | 0 |
|
$1.1000 / $2.5500 | Order Now | |
Future Electronics | BW Series 80 V 470 uF 16 x 25 mm LS=7.5 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 29 Weeks Container: Bag | 0Bag |
|
$1.0300 / $1.1200 | Buy Now | ||
DISTI #
UBW1K471MHD
|
TME | Capacitor: electrolytic, THT, 470uF, 80VDC, Ø16x25mm, Pitch: 7.5mm Min Qty: 200 | 0 |
|
$1.0700 | RFQ |
CAD Models for UBW1K471MHD by Nichicon Corporation
Part Data Attributes for UBW1K471MHD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.128 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
135 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
80 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
1005 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|