Part Details for UBW1V471MHD1TO by Nichicon Corporation
Overview of UBW1V471MHD1TO by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UBW1V471MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6111
|
Newark | Radial/ Tp&ammo |Nichicon UBW1V471MHD1TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4980 / $0.6740 | Buy Now |
DISTI #
493-13182-1-ND
|
DigiKey | CAP ALUM 470UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2479 In Stock |
|
$0.4894 / $1.7400 | Buy Now |
DISTI #
647-UBW1V471MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.5320 / $1.6600 | Order Now |
DISTI #
UBW1V471MHD1TO
|
TME | Capacitor: electrolytic, THT, 470uF, 35VDC, Ø12.5x20mm, ±20%, 3000h Min Qty: 1000 | 0 |
|
$0.5070 | RFQ |
DISTI #
UBW1V471MHD1TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 35 V, � 20%, 3000 hours @ 135�C, Radial Leaded (Alt: UBW1V471MHD1TO) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UBW1V471MHD1TO
UBW1V471MHD1TO CAD Models
UBW1V471MHD1TO Part Data Attributes
|
UBW1V471MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBW1V471MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20% +Tol, 20% -Tol, 470uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Manufacturer Series | BW | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Ripple Current | 1330 mA | |
Series | BW | |
Terminal Pitch | 5 mm |