Part Details for UBW2A470MPD1TD by Nichicon Corporation
Overview of UBW2A470MPD1TD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for UBW2A470MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6123
|
Newark | Radial/ Tp&ammo |Nichicon UBW2A470MPD1TD Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3080 / $0.4110 | Buy Now |
DISTI #
493-13188-1-ND
|
DigiKey | CAP ALUM 47UF 20% 100V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
336 In Stock |
|
$0.3003 / $1.0100 | Buy Now |
DISTI #
647-UBW2A470MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 100 Volts 20% AEC-Q200 RoHS: Compliant | 918 |
|
$0.3000 / $1.0000 | Buy Now |
|
Future Electronics | 47µF 100V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3200 / $0.3500 | Buy Now |
DISTI #
UBW2A470MPD1TD
|
TME | Capacitor: electrolytic, THT, 47uF, 100VDC, Ø10x16mm, ±20%, 2000h Min Qty: 1500 | 0 |
|
$0.3030 | RFQ |
DISTI #
UBW2A470MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 100 V, � 20%, 2000 hours @ 135�C, Radial Leaded (Alt: UBW2A470MPD1TD) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UBW2A470MPD1TD
UBW2A470MPD1TD CAD Models
UBW2A470MPD1TD Part Data Attributes
|
UBW2A470MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBW2A470MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20% +Tol, 20% -Tol, 47uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Ripple Current | 630 mA | |
Terminal Pitch | 5 mm |