Part Details for UBX1C471MHL by Nichicon Corporation
Overview of UBX1C471MHL by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBX1C471MHL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-14899-ND
|
DigiKey | CAP ALUM 470UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
164 In Stock |
|
$0.6028 / $1.3000 | Buy Now |
DISTI #
70409427
|
RS | Aluminum Electrolytic Capacitor, 470uF 16 V dc, BX Series 1000h 12.5(Dia.)x20mm | Nichicon UBX1C471MHL RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 | RFQ |
DISTI #
UBX1C471MHL
|
TME | Capacitor: electrolytic, THT, 470uF, 16VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 100 | 0 |
|
$0.7900 | RFQ |
DISTI #
UBX1C471MHL
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 16 V, � 20%, 1000 hours @ 150�C, Radial Leaded (Alt: UBX1C471MHL) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UBX1C471MHL
UBX1C471MHL CAD Models
UBX1C471MHL Part Data Attributes
|
UBX1C471MHL
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBX1C471MHL
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2256 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 402 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UBX1C471MHL
This table gives cross-reference parts and alternative options found for UBX1C471MHL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBX1C471MHL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL216065471E3 | Aluminum Electrolytic Capacitor, | Vishay Intertechnologies | UBX1C471MHL vs MAL216065471E3 |
UBX1C471MHL1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBX1C471MHL vs UBX1C471MHL1CC |
UBX1C471MHL1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBX1C471MHL vs UBX1C471MHL1CT |
MAL216035471E3 | Aluminum Electrolytic Capacitor, | Vishay Intertechnologies | UBX1C471MHL vs MAL216035471E3 |
MAL216055471E3 | Aluminum Electrolytic Capacitor, | Vishay Intertechnologies | UBX1C471MHL vs MAL216055471E3 |
UBX1C471MHL1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBX1C471MHL vs UBX1C471MHL1AA |
UBX1C471MHL1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBX1C471MHL vs UBX1C471MHL1CV |