-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6134
|
Newark | Radial/ Tp&ammo |Nichicon UBX1E471MHL1TN RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.4500 | Buy Now |
DISTI #
493-13200-1-ND
|
DigiKey | CAP ALUM 470UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$1.5246 / $2.8800 | Buy Now |
DISTI #
647-UBX1E471MHL1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25V 20% AEC-Q200 RoHS: Compliant | 0 |
|
$1.5300 / $2.8900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UBX1E471MHL1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBX1E471MHL1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 800 mA | |
Terminal Pitch | 7.5 mm |
This table gives cross-reference parts and alternative options found for UBX1E471MHL1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBX1E471MHL1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL216066471E3 | Aluminum Electrolytic Capacitor, | Vishay Intertechnologies | UBX1E471MHL1TN vs MAL216066471E3 |
UBX1E471MHL1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBX1E471MHL1TN vs UBX1E471MHL1CM |
UBX1E471MHL1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBX1E471MHL1TN vs UBX1E471MHL1CP |
MAL216036471E3 | Aluminum Electrolytic Capacitor, | Vishay Intertechnologies | UBX1E471MHL1TN vs MAL216036471E3 |
UBX1E471MHL1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBX1E471MHL1TN vs UBX1E471MHL1CV |
UBX1E471MHL1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBX1E471MHL1TN vs UBX1E471MHL1AA |
UBX1E471MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UBX1E471MHL1TN vs UBX1E471MHL |
UBX1E471MHL1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UBX1E471MHL1TN vs UBX1E471MHL1CA |