Part Details for UBX1J471MHL by Nichicon Corporation
Overview of UBX1J471MHL by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for UBX1J471MHL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6851
|
Newark | Radial/ Bulk |Nichicon UBX1J471MHL Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.3700 | Buy Now |
DISTI #
493-16427-ND
|
DigiKey | CAP ALUM 470UF 20% 63V RADIAL Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
385 In Stock |
|
$1.7091 / $4.1600 | Buy Now |
DISTI #
UBX1J471MHL
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 470uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.6700 / $1.8200 | Buy Now |
DISTI #
UBX1J471MHL
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 63 V, � 20%, 2000 hours @ 150�C, Radial Leaded (Alt: UBX1J471MHL) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UBX1J471MHL
UBX1J471MHL CAD Models
UBX1J471MHL Part Data Attributes
|
UBX1J471MHL
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBX1J471MHL
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.8883 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 857.6 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |