Part Details for UBX1V471MHL by Nichicon Corporation
Overview of UBX1V471MHL by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for UBX1V471MHL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6876
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 63V, 20%, Radial, Capacitance:470Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UBX1V471MHL Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.8100 | Buy Now |
DISTI #
493-13061-ND
|
DigiKey | CAP ALUM 470UF 20% 35V RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
93 In Stock |
|
$1.2127 / $3.1700 | Buy Now |
DISTI #
70409446
|
RS | Aluminum Electrolytic Capacitor, 470uF 35 V dc, BX Series 2000h 16(Dia.)x31.5mm | Nichicon UBX1V471MHL RoHS: Not Compliant Min Qty: 5100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8600 / $3.5700 | RFQ |
DISTI #
UBX1V471MHL
|
TME | Capacitor: electrolytic, THT, 470uF, 35VDC, Ø16x31.5mm, ±20%, 2000h Min Qty: 300 | 0 |
|
$1.1600 | RFQ |
DISTI #
UBX1V471MHL
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 35 V, � 20%, 2000 hours @ 150�C, Radial Leaded (Alt: UBX1V471MHL) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 5 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for UBX1V471MHL
UBX1V471MHL CAD Models
UBX1V471MHL Part Data Attributes:
|
UBX1V471MHL
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBX1V471MHL
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.4935 mA | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |