Part Details for UBX2D560MHL1TN by Nichicon Corporation
Overview of UBX2D560MHL1TN by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBX2D560MHL1TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6181
|
Newark | Radial/ Tp&ammo |Nichicon UBX2D560MHL1TN Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 / $1.9700 | Buy Now |
DISTI #
493-13246-1-ND
|
DigiKey | CAP ALUM 56UF 20% 200V RADIAL Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$1.5363 / $3.7400 | Buy Now |
DISTI #
647-UBX2D560MHL1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 56uF 200V 20% AEC-Q200 RoHS: Compliant | 0 |
|
$1.6200 / $3.7300 | Order Now |
Part Details for UBX2D560MHL1TN
UBX2D560MHL1TN CAD Models
UBX2D560MHL1TN Part Data Attributes:
|
UBX2D560MHL1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBX2D560MHL1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 56uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 270 mA | |
Terminal Pitch | 7.5 mm |