There are no models available for this part yet.
Overview of UBY1H132MHL3TN by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UBY1H132MHL3TN by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AJ3118
|
Newark | Radial/ Tp&ammo |Nichicon UBY1H132MHL3TN RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.8500 | Buy Now | |
DISTI #
493-14666-1-ND
|
DigiKey | CAP ALUM 1300UF 20% 50V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
284 In Stock |
|
$1.2455 / $3.2600 | Buy Now | |
DISTI #
647-UBY1H132MHL3TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50V 1300uF 20% AEC-Q200 RoHS: Compliant | 240 |
|
$1.2400 / $3.2500 | Buy Now |
CAD Models for UBY1H132MHL3TN by Nichicon Corporation
Part Data Attributes for UBY1H132MHL3TN by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
1300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
38 mΩ
|
Length
|
20 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
135 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
3130 mA
|
Terminal Pitch
|
7.5 mm
|
Alternate Parts for UBY1H132MHL3TN
This table gives cross-reference parts and alternative options found for UBY1H132MHL3TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBY1H132MHL3TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBY1H132MHL3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1300uF, | Nichicon Corporation | UBY1H132MHL3TN vs UBY1H132MHL3AA |
UBY1H132MHL3CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1300uF, | Nichicon Corporation | UBY1H132MHL3TN vs UBY1H132MHL3CV |
EGPD500EBC132MM20H | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | UBY1H132MHL3TN vs EGPD500EBC132MM20H |
UBY1H132MHL3CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1300uF, | Nichicon Corporation | UBY1H132MHL3TN vs UBY1H132MHL3CM |
UBY1H132MHL3CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1300uF, | Nichicon Corporation | UBY1H132MHL3TN vs UBY1H132MHL3CC |
EGPD500EC5132MM20H | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | UBY1H132MHL3TN vs EGPD500EC5132MM20H |
UBY1H132MHL3CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1300uF, | Nichicon Corporation | UBY1H132MHL3TN vs UBY1H132MHL3CA |
UBY1H132MHL3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1300uF, Through Hole Mount, | Nichicon Corporation | UBY1H132MHL3TN vs UBY1H132MHL3 |
EGPD500ELL132MM20H | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | UBY1H132MHL3TN vs EGPD500ELL132MM20H |
UBY1H132MHL3CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1300uF, | Nichicon Corporation | UBY1H132MHL3TN vs UBY1H132MHL3CT |