Part Details for UBY1J132MHL by Nichicon Corporation
Overview of UBY1J132MHL by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UBY1J132MHL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ1997
|
Newark | Radial/ Bulk |Nichicon UBY1J132MHL RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.1600 | Buy Now |
DISTI #
493-17737-ND
|
DigiKey | CAP ALUM 1300UF 20% 63V RADIAL Min Qty: 300 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8971 | Buy Now |
DISTI #
647-UBY1J132MHL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63V 1300uf 20% AEC-Q200 RoHS: Compliant | 0 |
|
$1.9000 / $3.8000 | Order Now |
DISTI #
UBY1J132MHL
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63V 1300uf 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.8400 / $2.0100 | Buy Now |
DISTI #
UBY1J132MHL
|
TME | Capacitor: electrolytic, low ESR, THT, 1300uF, 63VDC, Ø10x12.5mm Min Qty: 300 | 0 |
|
$1.6900 | RFQ |
Part Details for UBY1J132MHL
UBY1J132MHL CAD Models
UBY1J132MHL Part Data Attributes
|
UBY1J132MHL
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBY1J132MHL
Nichicon Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 34 mΩ | |
Leakage Current | 2.457 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1830 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |