There are no models available for this part yet.
Overview of UBY1J182MHL by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UBY1J182MHL by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AJ2000
|
Newark | Radial/ Bulk |Nichicon UBY1J182MHL RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.6900 | Buy Now | |
DISTI #
493-17741-ND
|
DigiKey | CAP ALUM 1800UF 20% 63V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
267 In Stock |
|
$1.8842 / $5.0700 | Buy Now | |
DISTI #
647-UBY1J182MHL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63V 1800uf 20% AEC-Q200 RoHS: Compliant | 236 |
|
$1.9400 / $3.8100 | Buy Now | |
DISTI #
UBY1J182MHL
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63V 1800uf 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.9300 / $2.1900 | Buy Now | |
DISTI #
UBY1J182MHL
|
TME | Capacitor: electrolytic, low ESR, THT, 1800uF, 63VDC, Ø10x12.5mm Min Qty: 300 | 0 |
|
$2.6000 | RFQ | |
DISTI #
UBY1J182MHL
|
Avnet Abacus | CAP-UBY-63V-1800F-Tol20%(M)-Tmin(-40CtoTmax135C)-End.3000hrs-Ripplelife-3220mArms-100kHz/135C-Diameter18mmLen31.5mmPitch7.5mm (Alt: UBY1J182MHL) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UBY1J182MHL by Nichicon Corporation
Part Data Attributes for UBY1J182MHL by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Nichicon
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
1800 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
28 mΩ
|
Leakage Current
|
3.402 mA
|
Length
|
31.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
135 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
1932 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|