Part Details for UBY1K511MHL by Nichicon Corporation
Overview of UBY1K511MHL by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UBY1K511MHL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2018
|
Newark | Radial/ Bulk |Nichicon UBY1K511MHL RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.4000 | Buy Now |
DISTI #
493-17764-ND
|
DigiKey | CAP ALUM 510UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
525 In Stock |
|
$1.0433 / $2.7300 | Buy Now |
DISTI #
647-UBY1K511MHL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 80V 510uf 20% AEC-Q200 RoHS: Compliant | 1014 |
|
$1.0400 / $2.7300 | Buy Now |
DISTI #
UBY1K511MHL
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 80V 510uf 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.0300 / $1.2600 | Buy Now |
DISTI #
UBY1K511MHL
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 510 uF, 80 V, � 20%, 2000 hours @ 135�C, Radial Leaded (Alt: UBY1K511MHL) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UBY1K511MHL
UBY1K511MHL CAD Models
UBY1K511MHL Part Data Attributes
|
UBY1K511MHL
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBY1K511MHL
Nichicon Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 510 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 42 mΩ | |
Leakage Current | 1.224 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1315 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |