-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2024
|
Newark | Radial/ Bulk |Nichicon UBY1K821MHL6 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.1800 | Buy Now |
DISTI #
493-17772-ND
|
DigiKey | CAP ALUM 820UF 20% 80V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5716 / $3.8200 | Buy Now |
DISTI #
647-UBY1K821MHL6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 80V 820uf 20% AEC-Q200 RoHS: Compliant | 255 |
|
$1.5500 / $3.9000 | Buy Now |
DISTI #
UBY1K821MHL6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 80V 820uf 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.5300 / $1.9700 | Buy Now |
DISTI #
UBY1K821MHL6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820 uF, 80 V, � 20%, 2000 hours @ 135�C, Radial Leaded (Alt: UBY1K821MHL6) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UBY1K821MHL6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBY1K821MHL6
Nichicon Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 35 mΩ | |
Leakage Current | 1.968 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1686 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |