Part Details for UC-8012 by Jonard Tools
Overview of UC-8012 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC-8012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P2998
|
Newark | Universal Crimper W/ Coax Die, Crimp Tool Type:Ratchet, For Use With:F Type Rf Coaxial Connectors, Product Range:-, Crimp Application:Coaxial, Crimp Size:0.068", 0.262", 0.324", 0.36" Rohs Compliant: Yes |Jonard Tools UC-8012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.9500 | Buy Now |
DISTI #
K546-ND
|
DigiKey | TOOL HAND CRIMPER COAX SIDE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$61.9500 / $63.1000 | Buy Now |
DISTI #
801-UC-8012
|
Mouser Electronics | Crimpers / Crimping Tools UNIVERSAL CRIMPER W/COAX DIE RoHS: Compliant | 0 |
|
$61.9500 | Order Now |
DISTI #
70176521
|
RS | Tool, Crimpers, UNIVERSAL CRIMPER W/COAX DIE | Jonard UC-8012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.0500 / $63.1000 | RFQ |
|
Onlinecomponents.com | Crimper With Coax Die | 0 |
|
$61.9500 / $72.2600 | Buy Now |