Part Details for UC12-12231 by SICK AG
Overview of UC12-12231 by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ZSSC31223123BOARDS | Renesas Electronics Corporation | Evaluation Kit for ZSSC3122 and ZSSC3123 | |
L17D512231 | Amphenol Communications Solutions | Slide Lock for Shell Size D, Locking Post L17D53018X to order in separate |
Price & Stock for UC12-12231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM9197
|
Newark | Ultrasonic Sensor, 500Khz, 250Mm Rohs Compliant: Yes |Sick UC12-12231 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$394.3900 / $608.1700 | Buy Now |