Part Details for UC1611L883B by Unitrode Corporation
Overview of UC1611L883B by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for UC1611L883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC1611L883B-ND
|
DigiKey | DIODE ARRAY SCHOTTKY Min Qty: 8 Container: Bulk MARKETPLACE PRODUCT |
109 In Stock |
|
$39.8400 | Buy Now |
|
Rochester Electronics | UC1611 Quad Schottky Diode Array - Dual marked (5962-87769012A) RoHS: Not Compliant Status: Active Min Qty: 1 | 109 |
|
$34.1900 / $40.2200 | Buy Now |
Part Details for UC1611L883B
UC1611L883B CAD Models
UC1611L883B Part Data Attributes
|
UC1611L883B
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC1611L883B
Unitrode Corporation
Rectifier Diode Schottky 1 Phase 4 Element Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | unknown | |
Additional Feature | FREEWHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-CQCC-N20 | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 20 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |