Part Details for UC1835J by Texas Instruments
Overview of UC1835J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC1835J
UC1835J CAD Models
UC1835J Part Data Attributes:
|
UC1835J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1835J
Texas Instruments
High Efficiency Regulator Controller 8-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 5.2 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UC1835J
This table gives cross-reference parts and alternative options found for UC1835J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1835J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3835N | High Efficiency Regulator Controller 8-PDIP 0 to 70 | Texas Instruments | UC1835J vs UC3835N |
5962-9065001PX | Analog Circuit, 1 Func, CDIP8, | Unitrode Corp (RETIRED) | UC1835J vs 5962-9065001PX |
UC2835NG4 | SPECIALTY ANALOG CIRCUIT, PDIP8, GREEN, PLASTIC, DIP-8 | Texas Instruments | UC1835J vs UC2835NG4 |
UC2835J | High Efficiency Regulator Controller 8-CDIP -25 to 85 | Texas Instruments | UC1835J vs UC2835J |
5962-9065001PX | Analog Circuit, 1 Func, CDIP8, | Unitrode Corporation | UC1835J vs 5962-9065001PX |
UC3835NG4 | SPECIALTY ANALOG CIRCUIT, PDIP8, GREEN, PLASTIC, DIP-8 | Texas Instruments | UC1835J vs UC3835NG4 |
5962-9065001PX | SPECIALTY ANALOG CIRCUIT, CDIP8 | Texas Instruments | UC1835J vs 5962-9065001PX |