Filter Your Search
1 - 4 of 4 results
|
UC1835J
Rochester Electronics LLC
|
Check for Price | Active | NO | ANALOG CIRCUIT | 1 | R-GDIP-T8 | COMMERCIAL | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | DIP | , | 8 | unknown | |||||||||||||||||||||||||
|
UC1835J
Texas Instruments
|
Check for Price | No | No | Obsolete | 6 V | NO | 5 V | 250 mA | ANALOG CIRCUIT | BIPOLAR | 1 | 35 V | 5.2 V | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.58 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | 8542.39.00.01 | |||||
|
UC1835J883B
Texas Instruments
|
Check for Price | No | Obsolete | 6 V | NO | ANALOG CIRCUIT | 1 | 35 V | 5.2 V | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.58 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | unknown | 8542.39.00.01 | |||||||||||
|
UC1835J
Unitrode Corporation
|
Check for Price | Active | NO | 5 V | 250 mA | ANALOG CIRCUIT | BIPOLAR | 1 | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | unknown |