Part Details for UC1854BJ by Texas Instruments
Overview of UC1854BJ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC1854BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UC1854BJ-ND
|
DigiKey | ENHANCED HIGH POWER FACTOR PRERE Lead time: 6 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Ameya Holding Limited | 3724 |
|
RFQ |
Part Details for UC1854BJ
UC1854BJ CAD Models
UC1854BJ Part Data Attributes:
|
UC1854BJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1854BJ
Texas Instruments
Enhanced High Power Factor Preregulator 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-12-01 | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 7.6 V | |
Output Voltage-Min | 7.4 V | |
Output Voltage-Nom | 7.5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UC1854BJ
This table gives cross-reference parts and alternative options found for UC1854BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1854BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1854AJ/883B | Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, CDIP16, | Unitrode Corp (RETIRED) | UC1854BJ vs UC1854AJ/883B |
UC3854ANG4 | Enhanced bipolar CCM PFC controller with 16V/10V UVLO for 50Hz-400Hz line freq., 0°C to 70°C 16-PDIP 0 to 70 | Texas Instruments | UC1854BJ vs UC3854ANG4 |
5962-9326102MEX | Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corporation | UC1854BJ vs 5962-9326102MEX |
UC3854BNG4 | Enhanced bipolar CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-PDIP 0 to 70 | Texas Instruments | UC1854BJ vs UC3854BNG4 |
5962-9326102MEX | Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | UC1854BJ vs 5962-9326102MEX |
UC2854AJ | 1.5A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UC1854BJ vs UC2854AJ |
UC1854AJ | Enhanced High Power Factor Preregulator 16-CDIP -55 to 125 | Texas Instruments | UC1854BJ vs UC1854AJ |
UC2854AN | Enhanced bipolar CCM PFC controller with 16V/10V UVLO for 50Hz-400Hz line freq., -40°C to 85°C 16-PDIP -40 to 85 | Texas Instruments | UC1854BJ vs UC2854AN |
UC3854BN | Enhanced bipolar CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-PDIP 0 to 70 | Texas Instruments | UC1854BJ vs UC3854BN |
5962-9326102MEA | Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corporation | UC1854BJ vs 5962-9326102MEA |