-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35V, Dual 0.2A 600KHz PWM controller with -25C to 85C 18-PDIP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ1007
|
Newark | Ic, Pwm Reg, 2526, Pdip18, 2526, Input Voltage:35V, Output Voltage:13V, Output Current:100Ma, Supply Voltage Min:7V, Supply Voltage Max:35V, Controller Ic Case Style:Dip, No. Of Pins:18Pins, Frequency:600Khz, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UC2526AN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.5900 / $4.7200 | Buy Now |
DISTI #
296-11156-5-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 18DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
303 In Stock |
|
$1.8746 / $3.8800 | Buy Now |
DISTI #
595-UC2526AN
|
Mouser Electronics | Switching Controllers Regulating Pulse Width Modulator RoHS: Compliant | 353 |
|
$1.9400 / $3.7100 | Buy Now |
|
Bristol Electronics | 240 |
|
RFQ | ||
DISTI #
UC2526AN
|
TME | IC: PMIC, PWM controller, DIP18, -25÷85°C, 7÷35V, tube, SMPS, 0÷49% Min Qty: 1 | 0 |
|
$2.6700 / $3.7400 | RFQ |
|
Ameya Holding Limited | DIP 18 Reg PULSE WIDTH Mod | 10833 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2526AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2526AN
Texas Instruments
35V, Dual 0.2A 600KHz PWM controller with -25C to 85C 18-PDIP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LG-MAX | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e4 | |
Length | 22.48 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 600 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC2526AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2526AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8551502VX | Switching Controller, Voltage-mode, 0.2A, 550kHz Switching Freq-Max, BIPolar, CDIP18, CERAMIC, DIP-18 | Unitrode Corporation | UC2526AN vs 8551502VX |
8551502VA | Switching Controller, Voltage-mode, 0.2A, 550kHz Switching Freq-Max, BIPolar, CDIP18, CERAMIC, DIP-18 | Unitrode Corp (RETIRED) | UC2526AN vs 8551502VA |
UC1526AJ883B | Regulating Pulse Width Modulators 18-CDIP -55 to 125 | Texas Instruments | UC2526AN vs UC1526AJ883B |
8551502VX | Switching Controller, Voltage-mode, 0.2A, 550kHz Switching Freq-Max, BIPolar, CDIP18, CERAMIC, DIP-18 | Unitrode Corp (RETIRED) | UC2526AN vs 8551502VX |
UC3526ANG4 | Regulating Pulse Width Modulators 18-PDIP 0 to 70 | Texas Instruments | UC2526AN vs UC3526ANG4 |
8551502VA | Switching Controller, Voltage-mode, 0.2A, 550kHz Switching Freq-Max, BIPolar, CDIP18, CERAMIC, DIP-18 | Unitrode Corporation | UC2526AN vs 8551502VA |
8551502VA | Regulating Pulse Width Modulators 18-CDIP -55 to 125 | Texas Instruments | UC2526AN vs 8551502VA |
UC3526J | Regulating Pulse Width Modulator 18-CDIP 0 to 70 | Texas Instruments | UC2526AN vs UC3526J |
UC2526ANG4 | 35V, Dual 0.2A 600KHz PWM controller with -25C to 85C 18-PDIP -25 to 85 | Texas Instruments | UC2526AN vs UC2526ANG4 |