Part Details for UC27131NG4 by Texas Instruments
Overview of UC27131NG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UC27131NG4
UC27131NG4 CAD Models
UC27131NG4 Part Data Attributes
|
UC27131NG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC27131NG4
Texas Instruments
0.9A BUF OR INV BASED PRPHL DRVR, PDIP8, GREEN, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 0.25 A | |
Output Peak Current Limit-Nom | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 25 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 700 µs | |
Turn-on Time | 13500 µs | |
Width | 7.62 mm |
Alternate Parts for UC27131NG4
This table gives cross-reference parts and alternative options found for UC27131NG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC27131NG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC37131N | 0.9A BUF OR INV BASED PRPHL DRVR, PDIP8, PLASTIC, DIP-8 | Texas Instruments | UC27131NG4 vs UC37131N |
UC37131J | 0.7A BUF OR INV BASED PRPHL DRVR, CDIP8, DIP-8 | Texas Instruments | UC27131NG4 vs UC37131J |
UC27131J | 0.7A BUF OR INV BASED PRPHL DRVR, CDIP8, DIP-8 | Texas Instruments | UC27131NG4 vs UC27131J |
UC17131J | Low Side Smart Power Switch 8-CDIP -55 to 125 | Texas Instruments | UC27131NG4 vs UC17131J |