Filter Your Search
1 - 1 of 1 results
|
UC27131NG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 25 V | 1 | 900 mA | 700 µs | 13.5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT | 1 | SOURCE AND SINK | 250 mA | 65 V | 8 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 |