Part Details for UC282TDTR-ADJ by Texas Instruments
Overview of UC282TDTR-ADJ by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC282TDTR-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC282TDTR-ADJ-ND
|
DigiKey | IC REG LIN POS ADJ 3A DDPAK Min Qty: 68 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3263 In Stock |
|
$4.4200 | Buy Now |
DISTI #
296-18067-1-ND
|
DigiKey | IC REG LIN POS ADJ 3A DDPAK Min Qty: 68 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1710 / $4.7889 | Buy Now |
DISTI #
595-UC282TDTR-ADJ
|
Mouser Electronics | LDO Voltage Regulators Fast Transient Resp 3 Amp LDO RoHS: Compliant | 0 |
|
$4.1700 / $4.7600 | Order Now |
|
Rochester Electronics | UC282 3-A, Fast LDO Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 3263 |
|
$3.7900 / $4.4600 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.2V/ADJ 3A DDPAK | 3305 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 1.2V/ADJ 3A DDPAK | 3000 |
|
RFQ |
Part Details for UC282TDTR-ADJ
UC282TDTR-ADJ CAD Models
UC282TDTR-ADJ Part Data Attributes:
|
UC282TDTR-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC282TDTR-ADJ
Texas Instruments
3-A, ultra-low-dropout voltage regulator with reverse current protection from -40°C to 100°C 5-DDPAK/TO-263 -40 to 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage-Max | 7.5 V | |
Input Voltage-Min | 1.7 V | |
Input-Output Voltage Differential-Max | 7.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Load Regulation-Max(%) | 0.33% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 100 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 6 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.3% | |
Width | 8.925 mm |
Alternate Parts for UC282TDTR-ADJ
This table gives cross-reference parts and alternative options found for UC282TDTR-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC282TDTR-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC382TD-ADJ | 3-A, Fast LDO Linear Regulator 5-DDPAK/TO-263 0 to 100 | Texas Instruments | UC282TDTR-ADJ vs UC382TD-ADJ |