Power Circuits
UC2855ADWG4
Texas Instruments
Description: 1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, SOIC-20

Overview of UC2855ADWG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for UC2855ADWG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UC2855ADWG4 by Texas Instruments

UC2855ADWG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
POWER FACTOR CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
35 V
Input Voltage-Min
15 V
Input Voltage-Nom
18 V
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max (Isup)
25 mA
Supply Voltage-Nom (Vsup)
18 V
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
500 kHz
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. UC2855ADWG4
    Texas Instruments
    1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, SOIC-20
    VS

Alternate Parts for UC2855ADWG4

This table gives cross-reference parts and alternative options found for UC2855ADWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2855ADWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UC2855BDWTRG4 High Performance Power Factor Preregulator 20-SOIC -40 to 85 Texas Instruments UC2855ADWG4 vs UC2855BDWTRG4
UC2855BDWG4 High Performance Power Factor Preregulator 20-SOIC -40 to 85 Texas Instruments UC2855ADWG4 vs UC2855BDWG4
UC3855BDW Bipolar CCM PFC controller with 10.5V/10V UVLO and zero voltage transition, 0°C to 70°C 20-SOIC 0 to 70 Texas Instruments UC2855ADWG4 vs UC3855BDW
UC3855ADWTR Bipolar CCM PFC controller with 16V/10V UVLO and zero voltage transition, 0°C to 70°C 20-SOIC 0 to 70 Texas Instruments UC2855ADWG4 vs UC3855ADWTR
UC2855ADWTRG4 1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments UC2855ADWG4 vs UC2855ADWTRG4
UC2855BDW Bipolar CCM PFC controller with 10.5V/10V UVLO and zero voltage transition, -40°C to 85°C 20-SOIC -40 to 85 Texas Instruments UC2855ADWG4 vs UC2855BDW
UC3855BDWTR Bipolar CCM PFC controller with 10.5V/10V UVLO and zero voltage transition, 0°C to 70°C 20-SOIC 0 to 70 Texas Instruments UC2855ADWG4 vs UC3855BDWTR
UC2855ADW Bipolar CCM PFC controller with 16V/10V UVLO and zero voltage transition, -40°C to 85°C 20-SOIC -40 to 85 Texas Instruments UC2855ADWG4 vs UC2855ADW
UC3855ADWTRG4 1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments UC2855ADWG4 vs UC3855ADWTRG4
UC3855ADWG4 Bipolar CCM PFC controller with 16V/10V UVLO and zero voltage transition, 0°C to 70°C 20-SOIC 0 to 70 Texas Instruments UC2855ADWG4 vs UC3855ADWG4
Part Number Description Manufacturer Compare
UC3855AJ 1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP20, DIP-20 Texas Instruments UC2855ADWG4 vs UC3855AJ
UC2855BDW Bipolar CCM PFC controller with 10.5V/10V UVLO and zero voltage transition, -40°C to 85°C 20-SOIC -40 to 85 Texas Instruments UC2855ADWG4 vs UC2855BDW
UC2855BDWTR Bipolar CCM PFC controller with 10.5V/10V UVLO and zero voltage transition, -40°C to 85°C 20-SOIC -40 to 85 Texas Instruments UC2855ADWG4 vs UC2855BDWTR
UC3855BJ 1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 Texas Instruments UC2855ADWG4 vs UC3855BJ
UC3855BDWG4 Bipolar CCM PFC controller with 10.5V/10V UVLO and zero voltage transition, 0°C to 70°C 20-SOIC 0 to 70 Texas Instruments UC2855ADWG4 vs UC3855BDWG4
UC2855BN Bipolar CCM PFC controller with 10.5V/10V UVLO and zero voltage transition, -40°C to 85°C 20-PDIP -40 to 85 Texas Instruments UC2855ADWG4 vs UC2855BN
UC2855ADWTRG4 1.5A POWER FACTOR CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments UC2855ADWG4 vs UC2855ADWTRG4
UC3855ADW Bipolar CCM PFC controller with 16V/10V UVLO and zero voltage transition, 0°C to 70°C 20-SOIC 0 to 70 Texas Instruments UC2855ADWG4 vs UC3855ADW
UC3855BN Bipolar CCM PFC controller with 10.5V/10V UVLO and zero voltage transition, 0°C to 70°C 20-PDIP 0 to 70 Texas Instruments UC2855ADWG4 vs UC3855BN
UC2855AN High Performance Power Factor Preregulator 20-PDIP -40 to 85 Texas Instruments UC2855ADWG4 vs UC2855AN

Related Parts for UC2855ADWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC2855ADWG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC2855ADWG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of UC2855ADWG4 would you like to use for your alert(s)?
  • Please alert me when UC2855ADWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC2855ADWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC2855ADWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC2855ADWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC2855ADWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC2855ADWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: