Part Details for UC2875DWP by Rochester Electronics LLC
Overview of UC2875DWP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC2875DWPTR | Texas Instruments | Phase Shift Resonant Controller 28-SOIC -25 to 85 | |
UC2875DWPG4 | Texas Instruments | Phase Shift Resonant Controller 28-SOIC -25 to 85 | |
UC2875DWP | Texas Instruments | Phase Shift Resonant Controller 28-SOIC -25 to 85 |
Part Details for UC2875DWP
UC2875DWP CAD Models
UC2875DWP Part Data Attributes
|
UC2875DWP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UC2875DWP
Rochester Electronics LLC
3A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO28, GREEN, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE; PWM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for UC2875DWP
This table gives cross-reference parts and alternative options found for UC2875DWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2875DWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3875DWPTR | Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, 0°C to 70°C 28-SOIC 0 to 70 | Texas Instruments | UC2875DWP vs UC3875DWPTR |
UC3875DWPTR | 3A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO28, GREEN, PLASTIC, SOIC-28 | Rochester Electronics LLC | UC2875DWP vs UC3875DWPTR |
UC3875DWPG4 | Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, 0°C to 70°C 28-SOIC 0 to 70 | Texas Instruments | UC2875DWP vs UC3875DWPG4 |
UC3875DWPTRG4 | 3A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | UC2875DWP vs UC3875DWPTRG4 |
UC2875DWPG4 | Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, -25°C to 85°C 28-SOIC -25 to 85 | Texas Instruments | UC2875DWP vs UC2875DWPG4 |