Power Circuits
UC2906N
Description: Linear Lead-Acid Battery Charger 16-PDIP -40 to 70

Overview of UC2906N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
UC2906N Texas Instruments Linear Lead-Acid Battery Charger 16-PDIP -40 to 70
UC2906NG4 Texas Instruments Linear Lead-Acid Battery Charger 16-PDIP -40 to 70

Price & Stock for UC2906N by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-11208-5-ND
DigiKey IC BATT CHG LEAD ACID 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube 1118
In Stock
  • 1 $12.3600
  • 10 $9.3730
  • 25 $8.6272
  • 100 $7.8073
  • 250 $7.4162
  • 500 $7.1804
  • 1,000 $6.9863
$6.9863 / $12.3600 Buy Now
DISTI # 595-UC2906N
Mouser Electronics Battery Management Lead-Acid Linear Charge Mngt IC RoHS: Compliant 327
  • 1 $11.9900
  • 10 $10.8300
  • 25 $10.3200
  • 100 $8.9600
  • 250 $8.5500
  • 500 $7.8000
  • 1,000 $6.7900
$6.7900 / $11.9900 Buy Now
Bristol Electronics   7
RFQ
Bristol Electronics   5
RFQ
DISTI # UC2906N
TME IC: PMIC, battery charging controller, Iout: 0.04A, 40V, 1 x PbA Min Qty: 1 11
  • 1 $18.6000
  • 5 $16.7000
  • 25 $14.8000
$14.8000 / $18.6000 Buy Now
ComSIT USA SEALED LEAD-ACID BATTERY CHARGER Power Supply Support Circuit, Fixed, 1 Channel, PDIP16 RoHS: Not Compliant Stock EU - 15
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # SMC-UC2906N
Sensible Micro Corporation AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days 3
  • 100 $5.8446
  • 500 $5.6948
  • 1,000 $5.3951
$5.3951 / $5.8446 RFQ

CAD Models for UC2906N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UC2906N by Texas Instruments

UC2906N
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1999-11-01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
40 V
Input Voltage-Min
5 V
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
19.305 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
40 V
Supply Voltage-Min (Vsup)
5 V
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
NO
Temperature Grade
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. UC2906N
    Texas Instruments
    Linear Lead-Acid Battery Charger 16-PDIP -40 to 70
    VS

Related Parts for UC2906N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC2906N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC2906N by Texas Instruments

Select Manufacturer
Which Manufacturer of UC2906N would you like to use for your alert(s)?
  • Please alert me when UC2906N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC2906N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC2906N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC2906N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC2906N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC2906N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: