Part Details for UC2914J by Texas Instruments
Overview of UC2914J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UC2914J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UC2914 5-35V single, hot-swap IC commercial temperature range ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6 |
|
$6.8900 / $8.1100 | Buy Now |
Part Details for UC2914J
UC2914J CAD Models
UC2914J Part Data Attributes
|
UC2914J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2914J
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP18, DIP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-GDIP-T18 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC2914J
This table gives cross-reference parts and alternative options found for UC2914J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2914J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1914N | Power Supply Support Circuit, Fixed, 1 Channel, PDIP18, DIP-18 | Unitrode Corp (RETIRED) | UC2914J vs UC1914N |
UC1914N | Power Supply Support Circuit, Fixed, 1 Channel, PDIP18, DIP-18 | Unitrode Corporation | UC2914J vs UC1914N |
UC1914N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Texas Instruments | UC2914J vs UC1914N |
UC2914N | 5-35V Single, Hot-Swap IC Industrial Temperature Range 18-PDIP -40 to 85 | Texas Instruments | UC2914J vs UC2914N |
UC2914N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP18, DIP-18 | Rochester Electronics LLC | UC2914J vs UC2914N |
UC3914N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP18, DIP-18 | Rochester Electronics LLC | UC2914J vs UC3914N |
UC1914J | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, CDIP18, DIP-18 | Unitrode Corp (RETIRED) | UC2914J vs UC1914J |
UC3914N | 5-35V Single, Hot-Swap IC Commercial Temperature Range 18-PDIP 0 to 70 | Texas Instruments | UC2914J vs UC3914N |
UC2914NG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP18, GREEN, PLASTIC, DIP-18 | Texas Instruments | UC2914J vs UC2914NG4 |