Part Details for UC2914N by Unitrode Corporation
Overview of UC2914N by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UC2914N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC2914N-ND
|
DigiKey | POWER SUPPLY SUPPORT CIRCUIT, AD Min Qty: 46 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
540 In Stock |
|
$6.6000 | Buy Now |
|
Rochester Electronics | UC2914 5-35V single, hot-swap IC commercial temperature range ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 540 |
|
$5.6700 / $6.6700 | Buy Now |
Part Details for UC2914N
UC2914N CAD Models
UC2914N Part Data Attributes
|
UC2914N
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC2914N
Unitrode Corporation
Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDIP18, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | DIP-18 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |