-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military-grade 1.5-A/1.5-A dual-channel gate driver with 40-V VDD and dual-inputs for each output 8-CDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UC3705J-ND
|
DigiKey | MILITARY-GRADE 1.5-A/1.5-A DUAL- Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 2144 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3705J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3705J
Texas Instruments
Military-grade 1.5-A/1.5-A dual-channel gate driver with 40-V VDD and dual-inputs for each output 8-CDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.58 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 1.5 A | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.06 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC3705J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3705J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9579801MPA | 1.5-A/1.5-A single-channel gate driver with 40-V VDD and output latch 8-CDIP -55 to 125 | Texas Instruments | UC3705J vs 5962-9579801MPA |
5962-9579801MPA | Buffer/Inverter Based MOSFET Driver, 1A, BIPolar, CDIP8, CERAMIC,DIP-8 | Unitrode Corp (RETIRED) | UC3705J vs 5962-9579801MPA |
5962-9579801MPX | Buffer/Inverter Based MOSFET Driver, 1A, BIPolar, CDIP8, CERAMIC,DIP-8 | Unitrode Corp (RETIRED) | UC3705J vs 5962-9579801MPX |
UC2705J | 1.5A BUF OR INV BASED MOSFET DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UC3705J vs UC2705J |
5962-9579801MPX | Buffer/Inverter Based MOSFET Driver, 1A, BIPolar, CDIP8, CERAMIC,DIP-8 | Unitrode Corporation | UC3705J vs 5962-9579801MPX |