Part Details for UC382TD-1 by Unitrode Corporation
Overview of UC382TD-1 by Unitrode Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC382TD-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC382TD-1-ND
|
DigiKey | IC REG LINEAR FIXED POS LDO REG Min Qty: 162 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
685 In Stock |
|
$1.8600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 52 |
|
$1.4000 / $2.8000 | Buy Now |
|
Quest Components | 41 |
|
$1.8750 / $3.7500 | Buy Now | |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.5V, 0.45V Dropout, BIPolar, PSSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 685 |
|
$1.6000 / $1.8800 | Buy Now |
Part Details for UC382TD-1
UC382TD-1 CAD Models
UC382TD-1 Part Data Attributes:
|
UC382TD-1
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC382TD-1
Unitrode Corporation
Fixed Positive LDO Regulator, 1.5V, 0.45V Dropout, BIPolar, PSSO5, TO-263, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | TO-263, 5 PIN | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 7.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.004% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.515 V | |
Output Voltage1-Min | 1.485 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1% |