Part Details for UC3834DW by Unitrode Corporation
Overview of UC3834DW by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UC3834DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC3834DW-ND
|
DigiKey | UC3834 HIGH EFFICIENCY LINEAR RE Min Qty: 27 Container: Bulk MARKETPLACE PRODUCT |
99 In Stock |
|
$11.4200 | Buy Now |
|
Rochester Electronics | UC3834 High Efficiency Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 99 |
|
$9.8000 / $11.5300 | Buy Now |
Part Details for UC3834DW
UC3834DW CAD Models
UC3834DW Part Data Attributes
|
UC3834DW
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC3834DW
Unitrode Corporation
Power Supply Support Circuit Adjustable 1 Channel PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | 0.300 INCH, PLASTIC, SOIC-16 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |