Power Circuits
UC3842BVD1G
Description: High Performance Current Mode PWM Controller, SOIC-8 Narrow Body, 98-TUBE

Overview of UC3842BVD1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for UC3842BVD1G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UC3842BVD1G by onsemi

UC3842BVD1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC-8 Narrow Body
Pin Count
8
Manufacturer Package Code
751-07
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
Input Voltage-Min
12 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
500 kHz
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. UC3842BVD1G
    onsemi
    High Performance Current Mode PWM Controller, SOIC-8 Narrow Body, 98-TUBE
    VS

Alternate Parts for UC3842BVD1G

This table gives cross-reference parts and alternative options found for UC3842BVD1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3842BVD1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1242IS8#TR Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8 Analog Devices Inc UC3842BVD1G vs LT1242IS8#TR
E-UC2842BD1 Current Mode PWM STMicroelectronics UC3842BVD1G vs E-UC2842BD1
LT1242IS8#PBF LT1242 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology UC3842BVD1G vs LT1242IS8#PBF
E-UC3842BD1013TR Current Mode PWM STMicroelectronics UC3842BVD1G vs E-UC3842BD1013TR
LT1242CS8 LT1242 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology UC3842BVD1G vs LT1242CS8
UC2842AD1 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, SO-8 STMicroelectronics UC3842BVD1G vs UC2842AD1
LT1242IS8 LT1242 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology UC3842BVD1G vs LT1242IS8
LT1242CS8#TR Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8 Analog Devices Inc UC3842BVD1G vs LT1242CS8#TR
UC2842BD1R2 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 onsemi UC3842BVD1G vs UC2842BD1R2
UC3842AD1013TR 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, SO-8 STMicroelectronics UC3842BVD1G vs UC3842AD1013TR
Part Number Description Manufacturer Compare
UC3842BVDR2G High Performance Current Mode PWM Controller, SOIC-14 NB, 2500-REEL onsemi UC3842BVD1G vs UC3842BVDR2G
UC2844D8G4 Single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, -40C to 85C 8-SOIC -40 to 85 Texas Instruments UC3842BVD1G vs UC2844D8G4
UC3844BD1 Current Mode PWM STMicroelectronics UC3842BVD1G vs UC3844BD1
UC3842AD1013TR 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, SO-8 STMicroelectronics UC3842BVD1G vs UC3842AD1013TR
UC3842AD 30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 14-SOIC 0 to 70 Texas Instruments UC3842BVD1G vs UC3842AD
UC3843ADTR 30-V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle 0°C to 70°C 14-SOIC 0 to 70 Texas Instruments UC3842BVD1G vs UC3843ADTR
E-UC3844AD1 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOP-8 STMicroelectronics UC3842BVD1G vs E-UC3844AD1
UC2845ADTR 30V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, 40°C to 85°C 14-SOIC -40 to 85 Texas Instruments UC3842BVD1G vs UC2845ADTR
UC1844AL883B Current Mode PWM Controller 20-LCCC -55 to 125 Texas Instruments UC3842BVD1G vs UC1844AL883B
MIC38HC44-1YM IC,SMPS CONTROLLER,CURRENT-MODE,BICMOS,SOP,14PIN,PLASTIC Microchip Technology Inc UC3842BVD1G vs MIC38HC44-1YM

Related Parts for UC3842BVD1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC3842BVD1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC3842BVD1G by onsemi

Select Manufacturer
Which Manufacturer of UC3842BVD1G would you like to use for your alert(s)?
  • Please alert me when UC3842BVD1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC3842BVD1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC3842BVD1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC3842BVD1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC3842BVD1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC3842BVD1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: