Part Details for UC3845BVDG by onsemi
Overview of UC3845BVDG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UC3845BVDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3161
|
Newark | Pwm Controllers |Onsemi UC3845BVDG Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4670 | Buy Now |
DISTI #
UC3845BVDG
|
Avnet Americas | Current Mode PWM Controller 1A 14-Pin SOIC Rail - Rail/Tube (Alt: UC3845BVDG) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 17435 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
|
Rochester Electronics | UC3845 Current Mode PWM Controller RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2970 |
|
$0.3056 / $0.3595 | Buy Now |
DISTI #
UC3845BVDG
|
Avnet Americas | Current Mode PWM Controller 1A 14-Pin SOIC Rail - Rail/Tube (Alt: UC3845BVDG) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 17435 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
UC3845BVDG
|
Avnet Americas | Current Mode PWM Controller 1A 14-Pin SOIC Rail - Rail/Tube (Alt: UC3845BVDG) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 17435 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
4192529
|
Farnell | PWM CONTROLLERS RoHS: Compliant Min Qty: 1045 Lead time: 3 Weeks, 1 Days Container: Each | 2970 |
|
$0.3422 | Buy Now |
|
Flip Electronics | Stock, ship today | 17435 |
|
$0.2100 | RFQ |
Part Details for UC3845BVDG
UC3845BVDG CAD Models
UC3845BVDG Part Data Attributes
|
UC3845BVDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
UC3845BVDG
onsemi
High Performance Current Mode PWM Controller, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | ROHS COMPLIANT, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 275 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for UC3845BVDG
This table gives cross-reference parts and alternative options found for UC3845BVDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3845BVDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3845BVDR2G | High Performance Current Mode PWM Controller, SOIC-14 NB, 2500-REEL | onsemi | UC3845BVDG vs UC3845BVDR2G |