Filter Your Search
1 - 2 of 2 results
|
UC3845BVDG
Rochester Electronics LLC
|
Check for Price | No | Active | 15 V | 25 V | 12 V | 1 A | YES | SINGLE | 275 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G14 | e0 | NOT SPECIFIED | 105 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | ||||||||
|
UC3845BVDG
onsemi
|
Check for Price | Yes | End Of Life | 15 V | 25 V | 12 V | 1 A | YES | SINGLE | 275 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ONSEMI | SOIC-14 NB | ROHS COMPLIANT, SOIC-14 | 14 | compliant | 751A-03 | EAR99 | 8542.39.00.01 | onsemi |