-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar transition mode PFC controller, 0°C to 70°C 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-UC3852NG4
|
Mouser Electronics | Power Factor Correction - PFC High Power-Factor Preregulator RoHS: Compliant | 24 |
|
$3.6000 / $6.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3852NG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3852NG4
Texas Instruments
Bipolar transition mode PFC controller, 0°C to 70°C 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 12.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC3852NG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3852NG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9763001QPA | Power Factor Controller, 1A, BIPolar, CDIP8, CERAMIC, DIP-8 | Unitrode Corp (RETIRED) | UC3852NG4 vs 5962-9763001QPA |
UC2852N | Bipolar transition mode PFC controller, -40°C to 85°C 8-PDIP -40 to 85 | Texas Instruments | UC3852NG4 vs UC2852N |
UC1852J | High Power-Factor Preregulator 8-CDIP -55 to 125 | Texas Instruments | UC3852NG4 vs UC1852J |
UC3852J | 1A POWER FACTOR CONTROLLER, 250kHz SWITCHING FREQ-MAX, CDIP8 | Texas Instruments | UC3852NG4 vs UC3852J |
UC2852NG4 | High Power-Factor Preregulator 8-PDIP -40 to 85 | Texas Instruments | UC3852NG4 vs UC2852NG4 |
UC1852J/883B | Power Factor Controller, Voltage-mode, 1A, CDIP8, DIP-8 | Unitrode Corp (RETIRED) | UC3852NG4 vs UC1852J/883B |
UC3852N | Bipolar transition mode PFC controller, 0°C to 70°C 8-PDIP 0 to 70 | Texas Instruments | UC3852NG4 vs UC3852N |
5962-9763001QPA | Power Factor Controller, 1A, BIPolar, CDIP8, CERAMIC, DIP-8 | Unitrode Corporation | UC3852NG4 vs 5962-9763001QPA |
UC2852J | 1A POWER FACTOR CONTROLLER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UC3852NG4 vs UC2852J |
5962-9763001QPX | 1A POWER FACTOR CONTROLLER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UC3852NG4 vs 5962-9763001QPX |