Part Details for UC3907DW by Unitrode Corporation
Overview of UC3907DW by Unitrode Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UC3907DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC3907DW-ND
|
DigiKey | UC3907 LOAD SHARE CONTROLLER Min Qty: 74 Container: Bulk MARKETPLACE PRODUCT |
460 In Stock |
|
$4.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1035 |
|
$1.7450 / $4.2560 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 433 |
|
$1.7450 / $4.2560 | Buy Now |
|
Quest Components | LOAD-SHARING REGULATION CONTROLLER, 16 Pin, SOP | 828 |
|
$2.2800 / $5.7000 | Buy Now |
|
Quest Components | LOAD-SHARING REGULATION CONTROLLER, 16 Pin, SOP | 161 |
|
$3.1590 / $7.8975 | Buy Now |
|
Rochester Electronics | UC3907 Load Share Controller RoHS: Compliant Status: Active Min Qty: 1 | 460 |
|
$3.5100 / $4.1200 | Buy Now |
Part Details for UC3907DW
UC3907DW CAD Models
UC3907DW Part Data Attributes
|
UC3907DW
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC3907DW
Unitrode Corporation
Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |