Part Details for UC3907N by Unitrode Corporation
Overview of UC3907N by Unitrode Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC3907NG4 | Texas Instruments | Load Share Controller 16-PDIP 0 to 70 | |
UC3907N | Texas Instruments | Load Share Controller 16-PDIP 0 to 70 |
Price & Stock for UC3907N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$4.3680 / $6.7200 | Buy Now |
|
Quest Components | LOAD-SHARING REGULATION CONTROLLER, 16 Pin, DIP | 760 |
|
$2.4240 / $6.0600 | Buy Now |
|
Quest Components | LOAD-SHARING REGULATION CONTROLLER, 16 Pin, DIP | 4 |
|
$5.8931 / $8.0361 | Buy Now |
|
Quest Components | LOAD-SHARING REGULATION CONTROLLER, 16 Pin, DIP | 4 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for UC3907N
UC3907N CAD Models
UC3907N Part Data Attributes
|
UC3907N
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC3907N
Unitrode Corporation
Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDIP16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |