Part Details for UC4000-30GM-IUR2-V15 by PEPPERL+FUCHS GmbH
Overview of UC4000-30GM-IUR2-V15 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC4000-30GM-IUR2-V15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J0150
|
Newark | Ultrasonic Rohs Compliant: Yes |Pepperl+Fuchs UC4000-30GM-IUR2-V15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$663.7200 | Buy Now |
DISTI #
2046-UC4000-30GM-IUR2-V15-ND
|
DigiKey | ULTRASONIC SEN 200-4000MM ANALOG Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$617.3000 / $638.1900 | Buy Now |
DISTI #
UC4000-30GM-IUR2-V
|
TME | Sensor: ultrasonic, straight, Range: 200÷4000mm, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$555.8600 | RFQ |