Part Details for UC5601QP by Texas Instruments
Overview of UC5601QP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC5601QP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TERMINATOR, 28 Pin, Plastic, PLCC | 16 |
|
$8.3600 / $12.5400 | Buy Now |
|
Rochester Electronics | SCSI Terminator, 18-Line, 110ohm, BIPolar, PQCC28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6389 |
|
$6.2100 / $7.3000 | Buy Now |
|
ComSIT USA | SCSI ACTIVE TERMINATOR SCSI Terminator, 18-Line, 110ohm, BIPolar, PQCC28 RoHS: Not Compliant | Europe - 11 |
|
RFQ |
Part Details for UC5601QP
UC5601QP CAD Models
UC5601QP Part Data Attributes:
|
UC5601QP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC5601QP
Texas Instruments
18-Line 5V SE Terminator for SCSI and Fast SCSI 28-PLCC 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | GREEN, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e4 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Signal Lines | 18 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm |
Alternate Parts for UC5601QP
This table gives cross-reference parts and alternative options found for UC5601QP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC5601QP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC5601QPTR | 18-Line 5V SE Terminator for SCSI and Fast SCSI 28-PLCC 0 to 70 | Texas Instruments | UC5601QP vs UC5601QPTR |
UC5601QPR | 18-LINE 110ohm SCSI BUS TERMINATOR, PQCC28, GREEN, PLASTIC, LCC-28 | Texas Instruments | UC5601QP vs UC5601QPR |