| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UC5608N | Texas Instruments | Check for Price | SCSI Terminator, 18-Line, 110ohm, BIPolar, PDIP24 | UC5604DPTR vs UC5608N |
| UC5613DP | Texas Instruments | Check for Price | SCSI Terminator, 9-Line, 110ohm, BIPolar, PDSO16 | UC5604DPTR vs UC5613DP |
| IMP5225CDB | Imp Inc | Check for Price | SCSI Terminator, 18-Line, BICMOS, PDSO28 | UC5604DPTR vs IMP5225CDB |
| REG5601E | Burr-Brown Corp | Check for Price | SCSI Terminator, 18-Line, 110ohm, BIPolar, PDSO28 | UC5604DPTR vs REG5601E |
| UC5601N | Texas Instruments | Check for Price | SCSI Terminator, 18-Line, 110ohm, BIPolar, PDIP24 | UC5604DPTR vs UC5601N |
| IMP5112CPWPT | Imp Inc | Check for Price | SCSI Terminator, 9-Line, PDSO24 | UC5604DPTR vs IMP5112CPWPT |
| UC5603J | Texas Instruments | Check for Price | SCSI Terminator, 9-Line, 110ohm, BIPolar, CDIP16 | UC5604DPTR vs UC5603J |
| UCC5610J | Texas Instruments | Check for Price | SCSI Terminator, 18-Line, 110ohm, BICMOS, CDIP24 | UC5604DPTR vs UCC5610J |
| UC5608PWP | Texas Instruments | Check for Price | SCSI Terminator, 18-Line, 110ohm, BIPolar, PDSO28 | UC5604DPTR vs UC5608PWP |
| UCC5618DWPG4 | Texas Instruments | Check for Price | SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28 | UC5604DPTR vs UCC5618DWPG4 |
Part Details for UC5604DPTR by Texas Instruments
Results Overview of UC5604DPTR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC5604DPTR Information
UC5604DPTR by Texas Instruments is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for UC5604DPTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86147670
|
Verical | 9-Line Low Capacitance Termination Ics Min Qty: 193 Package Multiple: 1 Date Code: 9801 | Americas - 10000 |
|
$1.2090 / $1.9500 | Buy Now |
|
|
Rochester Electronics | SCSI Terminator, 9-Line, 110ohm, BIPolar, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.9672 / $1.5600 | Buy Now |
US Tariff Estimator: UC5604DPTR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UC5604DPTR Part Data Attributes
|
|
UC5604DPTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC5604DPTR
Texas Instruments
SCSI Terminator, 9-Line, 110ohm, BIPolar, PDSO16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| Interface IC Type | Scsi Bus Terminator | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Number of Functions | 1 | |
| Number of Signal Lines | 9 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Pull-up Resistance-Nom | 110 Ω | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 220 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 3.8 V | |
| Supply Voltage-Nom | 4.75 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
Alternate Parts for UC5604DPTR
This table gives cross-reference parts and alternative options found for UC5604DPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC5604DPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.