Part Details for UCA-2619-BN-B by Agilink Microwires
Overview of UCA-2619-BN-B by Agilink Microwires
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCA-2619-BN-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4001-UCA-2619-BN-B-ND
|
DigiKey | UCA BROWN 500FT, AWG26/19 600V Min Qty: 1 Lead time: 2 Weeks Container: Spool MARKETPLACE PRODUCT |
200 In Stock |
|
$403.1700 / $493.7000 | Buy Now |
DISTI #
UCA-2619-BR-B
|
TME | Wire, stranded, Cu, 26AWG, PFA, brown, 600V, 152m, 500ft Min Qty: 1 | 0 |
|
$251.2200 / $376.8300 | RFQ |