Part Details for UCA-3019-BU-C by Agilink Microwires
Overview of UCA-3019-BU-C by Agilink Microwires
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCA-3019-BU-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4001-UCA-3019-BU-C-ND
|
DigiKey | UCA BLUE 1000FT, AWG30/19 600V Min Qty: 1 Lead time: 2 Weeks Container: Spool MARKETPLACE PRODUCT |
200 In Stock |
|
$566.0800 / $735.0000 | Buy Now |
DISTI #
UCA-3019-BL-C
|
TME | Wire, stranded, Cu, 30AWG, PFA, blue, 600V, 305m, 1000ft Min Qty: 1 | 0 |
|
$471.3600 / $707.0500 | RFQ |