Part Details for UCA2C680MHD1TO by Nichicon Corporation
Overview of UCA2C680MHD1TO by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCA2C680MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6197
|
Newark | Radial/Tp&ammo |Nichicon UCA2C680MHD1TO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4080 / $0.5520 | Buy Now |
DISTI #
493-4760-1-ND
|
DigiKey | CAP ALUM 68UF 20% 160V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
173 In Stock |
|
$0.3868 / $1.1800 | Buy Now |
DISTI #
647-UCA2C680MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 68uF 160 Volts 20% RoHS: Compliant | 0 |
|
$0.3940 / $1.1700 | Order Now |
Part Details for UCA2C680MHD1TO
UCA2C680MHD1TO CAD Models
UCA2C680MHD1TO Part Data Attributes
|
UCA2C680MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCA2C680MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 950 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UCA2C680MHD1TO
This table gives cross-reference parts and alternative options found for UCA2C680MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCA2C680MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160BXA68MKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF | Rubycon Corporation | UCA2C680MHD1TO vs 160BXA68MKC12.5X25 |
8680MBMAB25RFN411C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | UCA2C680MHD1TO vs 8680MBMAB25RFN411C |
160BXA68M12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | UCA2C680MHD1TO vs 160BXA68M12.5X25 |
NRBX680M160V12.5X25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UCA2C680MHD1TO vs NRBX680M160V12.5X25F |
BL2C686M12025SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UCA2C680MHD1TO vs BL2C686M12025SS |