Part Details for UCA2G220MHD1TO by Nichicon Corporation
Overview of UCA2G220MHD1TO by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCA2G220MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6216
|
Newark | Radials/Tp&ammo |Nichicon UCA2G220MHD1TO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4290 / $0.5810 | Buy Now |
DISTI #
493-13269-1-ND
|
DigiKey | CAP ALUM 22UF 20% 400V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5912 In Stock |
|
$0.4246 / $1.2700 | Buy Now |
DISTI #
647-UCA2G220MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 400 Volts 20% RoHS: Compliant | 572 |
|
$0.5390 / $1.2700 | Buy Now |
DISTI #
UCA2G220MHD1TO
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 400 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 2000 In Stock |
|
$0.5390 / $0.5730 | Buy Now |
DISTI #
UCA2G220MHD1TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 400 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: UCA2G220MHD1TO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCA2G220MHD1TO
UCA2G220MHD1TO CAD Models
UCA2G220MHD1TO Part Data Attributes:
|
UCA2G220MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCA2G220MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.452 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 215 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCA2G220MHD1TO
This table gives cross-reference parts and alternative options found for UCA2G220MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCA2G220MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKLJ401EBC220MK20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UCA2G220MHD1TO vs EKLJ401EBC220MK20M |
EKLJ401EC3220MK20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UCA2G220MHD1TO vs EKLJ401EC3220MK20M |
EKLJ401ETD220MK20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UCA2G220MHD1TO vs EKLJ401ETD220MK20M |
EKLJ401EC5220MK20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UCA2G220MHD1TO vs EKLJ401EC5220MK20M |
EKLJ401ETE220MK20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UCA2G220MHD1TO vs EKLJ401ETE220MK20M |
EKLJ401EMC220MK20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UCA2G220MHD1TO vs EKLJ401EMC220MK20M |