UCB04-260-RC
Allied Components International
Description: Ferrite Chip, 1 Function(s), 6A

Overview of UCB04-260-RC by Allied Components International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UCB04-260-RC by Allied Components International

Part # Manufacturer Description Stock Price Buy
DISTI # 3475-UCB04-260-RCTR-ND
DigiKey FERRITE BEAD 26 OHM 0603 1LN Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT 10
In Stock
  • 1 $0.9800
  • 5 $0.9500
  • 10 $0.9000
  • 15 $0.8500
$0.8500 / $0.9800 Buy Now

CAD Models for UCB04-260-RC by Allied Components International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UCB04-260-RC by Allied Components International

UCB04-260-RC
Allied Components International
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ALLIED COMPONENTS INTERNATIONAL
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.007 Ω
Filter Type
FERRITE CHIP
Height
0.5 mm
Length
1.6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
26 OHM Ω
Packing Method
TR, 7 INCH
Rated Current
6 A
Width
0.8 mm
Want to compare parts?
  1. UCB04-260-RC
    Allied Components International
    Ferrite Chip, 1 Function(s), 6A
    VS

Related Parts for UCB04-260-RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCB04-260-RC by Allied Components International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCB04-260-RC by Allied Components International

Select Manufacturer
Which Manufacturer of UCB04-260-RC would you like to use for your alert(s)?
  • Please alert me when UCB04-260-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCB04-260-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCB04-260-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCB04-260-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCB04-260-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCB04-260-RC by Allied Components International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: