Part Details for UCC1913J by Texas Instruments
Overview of UCC1913J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCC1913J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC1913J-ND
|
DigiKey | IC SUPERVISOR PWR SUP SUPPORT Min Qty: 55 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
170 In Stock |
|
$5.5000 | Buy Now |
|
Rochester Electronics | UCC1913 - Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, CDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 170 |
|
$4.7200 / $5.5500 | Buy Now |
Part Details for UCC1913J
UCC1913J CAD Models
UCC1913J Part Data Attributes
|
UCC1913J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC1913J
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-GDIP-T8 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 10.5 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Supply Voltage-Nom (Vsup) | 9.5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UCC1913J
This table gives cross-reference parts and alternative options found for UCC1913J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC1913J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3913N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, GREEN, PLASTIC, DIP-8 | Rochester Electronics LLC | UCC1913J vs UCC3913N |
UCC2913NG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, GREEN, PLASTIC, DIP-8 | Texas Instruments | UCC1913J vs UCC2913NG4 |
UCC3913NG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, GREEN, PLASTIC, DIP-8 | Texas Instruments | UCC1913J vs UCC3913NG4 |
UCC3913N | Negative Floating Single, Hot-Swap IC Commercial Temp. 8-PDIP 0 to 70 | Texas Instruments | UCC1913J vs UCC3913N |