-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Non-inverting 4-A/4-A dual-channel low side gate driver 8-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCC27324PE4-ND
|
DigiKey | NON-INVERTING 4-A/4-A DUAL-CHANN Min Qty: 1000 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$0.6825 | Buy Now |
DISTI #
595-UCC27324PE4
|
Mouser Electronics | Gate Drivers Dual 4 A Peak High Speed Low-Side RoHS: Compliant | 0 |
|
$0.6890 / $1.6200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27324PE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27324PE4
Texas Instruments
Non-inverting 4-A/4-A dual-channel low side gate driver 8-PDIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 4 A | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.04 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UCC27324PE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27324PE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC37323D | 4-A/4-A dual-channel gate driver with inverting inputs 8-SOIC 0 to 70 | Texas Instruments | UCC27324PE4 vs UCC37323D |
UCC27423D | 4-A/4-A dual-channel gate driver with 5-V UVLO, enable, and inverting inputs 8-SOIC -40 to 105 | Texas Instruments | UCC27324PE4 vs UCC27423D |
UCC27424D | 4-A/4-A dual-channel gate driver with enable and 5-V IN handling 8-SOIC -40 to 105 | Texas Instruments | UCC27324PE4 vs UCC27424D |
UCC27424DG4 | Dual 4A MOSFET Driver 8-SOIC -40 to 105 | Texas Instruments | UCC27324PE4 vs UCC27424DG4 |
UCC27423DRG4 | Dual 4-A MOSFET Driver with Enable 8-SOIC -40 to 105 | Texas Instruments | UCC27324PE4 vs UCC27423DRG4 |
UCC27424DRG4 | 4-A/4-A dual-channel gate driver with enable and 5-V IN handling 8-SOIC -40 to 105 | Texas Instruments | UCC27324PE4 vs UCC27424DRG4 |
UCC37323DR | 4-A/4-A dual-channel gate driver with inverting inputs 8-SOIC 0 to 70 | Texas Instruments | UCC27324PE4 vs UCC37323DR |
UCC27423DR | 4-A/4-A dual-channel gate driver with 5-V UVLO, enable, and inverting inputs 8-SOIC -40 to 105 | Texas Instruments | UCC27324PE4 vs UCC27423DR |
UCC37324DRG4 | Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers 8-SOIC 0 to 70 | Texas Instruments | UCC27324PE4 vs UCC37324DRG4 |
UCC27423DG4 | Dual 4-A MOSFET Driver with Enable 8-SOIC -40 to 105 | Texas Instruments | UCC27324PE4 vs UCC27423DG4 |