Filter Your Search
1 - 1 of 1 results
![]() |
UCC27324PE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 14 V | STANDARD | TOTEM-POLE | 4 A | 50 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | 2 | 4 A | TRUE | 750 µA | 15 V | 4.5 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |