There are no models available for this part yet.
Overview of UCC281DP-ADJ by Unitrode Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for UCC281DP-ADJ by Unitrode Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-UCC281DP-ADJ-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 8SOIC Min Qty: 98 Container: Bulk MARKETPLACE PRODUCT |
427 In Stock |
|
$3.0800 | Buy Now | |
Rochester Electronics | UCC281 1A low-dropout (LDO) linear regulator RoHS: Compliant Status: Active Min Qty: 1 | 180 |
|
$2.6500 / $3.1100 | Buy Now |
CAD Models for UCC281DP-ADJ by Unitrode Corporation
Part Data Attributes for UCC281DP-ADJ by Unitrode Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITRODE CORP
|
Package Description
|
SOIC-8
|
Reach Compliance Code
|
unknown
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
0.6 V
|
Dropout Voltage1-Nom
|
0.6 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Line Regulation-Max (%/V)
|
0.03
|
Load Regulation-Max(%)
|
0.4%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
85 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
5 V
|
Output Voltage1-Min
|
1.25 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|