Power Circuits
UCC281DPTR-5G4
Texas Instruments
Description: 1-A, Low-Dropout Linear Regulator 8-SOIC -40 to 85

Overview of UCC281DPTR-5G4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UCC281DPTR-5G4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UCC281DPTR-5G4 by Texas Instruments

UCC281DPTR-5G4
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.5 V
Input Voltage Absolute-Max
9 V
Input Voltage-Max
9 V
Input Voltage-Min
5.15 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Line Regulation-Max
0.003%
Load Regulation-Max
0.005%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
5.125 V
Output Voltage1-Min
4.875 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2.5%
Width
3.9 mm
Want to compare parts?
  1. UCC281DPTR-5G4
    Texas Instruments
    1-A, Low-Dropout Linear Regulator 8-SOIC -40 to 85
    VS

Alternate Parts for UCC281DPTR-5G4

This table gives cross-reference parts and alternative options found for UCC281DPTR-5G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC281DPTR-5G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC381DPTR-5G4 1-A, low-dropout voltage regulator with reverse current protection from 0°C to 70°C 8-SOIC 0 to 70 Texas Instruments UCC281DPTR-5G4 vs UCC381DPTR-5G4
UCC381DP-5 1-A, low-dropout voltage regulator with reverse current protection from 0°C to 70°C 8-SOIC 0 to 70 Texas Instruments UCC281DPTR-5G4 vs UCC381DP-5
UCC381DPTR-5 1-A, low-dropout voltage regulator with reverse current protection from 0°C to 70°C 8-SOIC 0 to 70 Texas Instruments UCC281DPTR-5G4 vs UCC381DPTR-5
Part Number Description Manufacturer Compare
UCC381DPTR-5 1-A, low-dropout voltage regulator with reverse current protection from 0°C to 70°C 8-SOIC 0 to 70 Texas Instruments UCC281DPTR-5G4 vs UCC381DPTR-5
UCC381DP-5 1-A, low-dropout voltage regulator with reverse current protection from 0°C to 70°C 8-SOIC 0 to 70 Texas Instruments UCC281DPTR-5G4 vs UCC381DP-5
UCC381DPTR-5G4 1-A, low-dropout voltage regulator with reverse current protection from 0°C to 70°C 8-SOIC 0 to 70 Texas Instruments UCC281DPTR-5G4 vs UCC381DPTR-5G4

Related Parts for UCC281DPTR-5G4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC281DPTR-5G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC281DPTR-5G4 by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC281DPTR-5G4 would you like to use for your alert(s)?
  • Please alert me when UCC281DPTR-5G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC281DPTR-5G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC281DPTR-5G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC281DPTR-5G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC281DPTR-5G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC281DPTR-5G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: